
* Images are for reference only
145-0693-001
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 145-0693-001
- JLCPCB Part #
- C6649817
- Package
- -
- Description
- 1 40GHz 50Ω Connector - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.3563
200+
$18.8953
500+
$18.2642
1000+
$17.9526
Welcome back, may I help you?