
* Images are for reference only
125-0701-231
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 125-0701-231
- JLCPCB Part #
- C3175302
- Package
- -
- Description
- -65℃~+165℃ 1 26.5GHz 50Ω Connector SMPM - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.9667
200+
$6.1793
500+
$5.9629
1000+
$5.8547
Welcome back, may I help you?