YNS12S16-0
Extended
* Images are for reference only

YNS12S16-0

Attributes
Value
Manufacturer
MFR.Part #
YNS12S16-0
JLCPCB Part #
C7131335
Package
SMD-6P,33x13.5mm
Description
1 16A 752.5mV~5.5V 88W 9.6V~14V 94.8% SMD-6P,33x13.5mm Isolated Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBel Fuse
PackageSMD-6P,33x13.5mm
Operating Temperature-40℃~+85℃
Output Current(Max)16A
Output Power88W
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency94.8%
Length33.02mm
Voltage - Supply9.6V~14V
Capacitive Load(Max)1000uF、5000uF
Frequency300kHz
Height7.98mm
FeaturesOver Current Protection、Under Voltage Protection、Over-temperature protection、Remote sampling compensation
Width13.46mm
Output Voltage752.5mV~5.5V
Ripple Noise15mVp-p、40mVp-p