This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCIH1040HC-1R0M

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCIH1040HC-1R0M
JLCPCB Part #
C5905512
Package
SMD,11.5x10.2mm
Description
1uH 20A 25A 3.4Ω ±20% SMD,11.5x10.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5909
200+ $0.6348
500+ $0.6138
800+ $0.6041
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons