
* Images are for reference only
0697H5000-02
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0697H5000-02
- JLCPCB Part #
- C3157513
- Package
- Plugin
- Description
- -55℃~+125℃ 150A、200A 350V 5A 72V 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4484
200+
$0.1735
500+
$0.1674
1000+
$0.1644
Welcome back, may I help you?