
* Images are for reference only
0685T0750-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0685T0750-01
- JLCPCB Part #
- C3161010
- Package
- 1206
- Description
- -55℃~+125℃ 0.06 1.6mm 3.2mm 50A 63V 63V 750mA Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5378
10+
$0.4223
30+
$0.3741
100+
$0.3115
500+
$0.2842
1000+
$0.2681
Welcome back, may I help you?