
* Images are for reference only
0685P3000-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0685P3000-01
- JLCPCB Part #
- C3165757
- Package
- 1206
- Description
- -55℃~+125℃ 3A 50A、100A 50V 63V 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7606
200+
$0.2949
500+
$0.2836
1000+
$0.2788
Welcome back, may I help you?