This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0685P8000-01

Extended
Manufacturer
Bel Fuse
MFR.Part #
0685P8000-01
JLCPCB Part #
C3159893
Package
1206
Description
-55℃~+125℃ 50A、100A 50V 63V 8A 1206 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7948
200+ $0.3083
500+ $0.2971
1000+ $0.2922

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons