
* Images are for reference only
SC1206-4R7
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC1206-4R7
- JLCPCB Part #
- C5746115
- Package
- SMD,3.5x1.8mm
- Description
- 340mA 4.7uH 845mΩ ±20% SMD,3.5x1.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1099
200+
$0.4437
500+
$0.4291
1500+
$0.4211
Welcome back, may I help you?