
* Images are for reference only
BZX84J-C2V4,115
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- BZX84J-C2V4,115
- JLCPCB Part #
- C551010
- Package
- SOD-323F
- Description
- 1 Independent 100Ω 2.2V~2.6V 2.4V 50uA@1V 550mW SOD-323F Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
50+
$0.0857
150+
$0.0844
500+
$0.0831
Related Products
Welcome back, may I help you?