
* Images are for reference only
SZMM3Z2V7T1GX
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- SZMM3Z2V7T1GX
- JLCPCB Part #
- C3738913
- Package
- SOD-323
- Description
- 1 Independent 2.5V~2.9V 2.7V 20uA@1V 300mW ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0622
100+
$0.0494
300+
$0.0431
3000+
$0.0383
6000+
$0.0344
9000+
$0.0325
Related Products