
* Images are for reference only
BZX584C4V3
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- BZX584C4V3
- JLCPCB Part #
- C968203
- Package
- SOD-523
- Description
- 1 Independent 200mW 3uA@1V 4.3V 4V~4.6V 90Ω SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
200+
$0.0223
600+
$0.0191
2000+
$0.0171
8000+
$0.0150
16000+
$0.0141
Related Products
Welcome back, may I help you?