
* Images are for reference only
BZM55C18-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55C18-TR
- JLCPCB Part #
- C4749245
- Package
- MicroMELF(SOD-80)
- Description
- 1 Independent 100nA 13Ω 16.8V~19.1V 18V 500mW 50Ω MicroMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 779
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 779
In-stock Item Pricing
Qty Unit Price
1+
$0.0930
50+
$0.0746
150+
$0.0655
500+
$0.0585
2500+
$0.0505
5000+
$0.0476
Welcome back, may I help you?