
* Images are for reference only
WTC04A04BBL
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTC04A04BBL
- JLCPCB Part #
- C53243873
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x4P 4 4P 50V Copper alloy LCP Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1370
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1370
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0362
300+
$0.0315
1500+
$0.0282
4500+
$0.0252
10500+
$0.0240
Related Products
Welcome back, may I help you?