
* Images are for reference only
WTD04A03BBL
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTD04A03BBL
- JLCPCB Part #
- C53243875
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.5mm 100V 1A 1x3P 3 3P Copper alloy LCP Surface Mount, Right Angle Tin SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0361
200+
$0.0284
600+
$0.0240
1500+
$0.0213
10500+
$0.0191
19500+
$0.0179
Related Products
Welcome back, may I help you?