
* Images are for reference only
WTC01L09BA
Extended
- Manufacturer
- BZCN
- MFR.Part #
- WTC01L09BA
- JLCPCB Part #
- C5120225
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x9P 3.95mm 4.8mm 9 9P Beige Brass LCP Matte Tin Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0515
100+
$0.0407
300+
$0.0340
1000+
$0.0300
5000+
$0.0267
10000+
$0.0250
Related Products