
* Images are for reference only
BYV26C-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BYV26C-TR
- JLCPCB Part #
- C917484
- Package
- SOD-57
- Description
- -55℃~+175℃ 10mJ 1A 2.5V@1A 30A 30ns 5uA@600V 600V SOD-57 Avalanche Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.5107
10+
$0.3996
30+
$0.3528
100+
$0.2932
500+
$0.2659
1000+
$0.2514
Welcome back, may I help you?