
* Images are for reference only
BY25Q64ASWIG(R)
Extended
- Manufacturer
- BOYAMICRO
- MFR.Part #
- BY25Q64ASWIG(R)
- JLCPCB Part #
- C394871
- Package
- WSON-8-EP(5x6)
- Description
- -40℃~+85℃ 100,000 cycles 108MHz 150ms@(32KB) 2.7V~3.6V 20 Years 5uA 600us 64Mbit SPI WSON-8-EP(5x6) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6911
10+
$0.5590
30+
$0.4930
100+
$0.4286
500+
$0.3883
1000+
$0.3690
3000+
$0.3641
6000+
$0.3609
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?