
* Images are for reference only
BY25D80ASMIG(R)
Extended
- Manufacturer
- BOYAMICRO
- MFR.Part #
- BY25D80ASMIG(R)
- JLCPCB Part #
- C394861
- Package
- USON-8-EP(2x3)
- Description
- -40℃~+85℃ 100,000 cycles 108MHz 2.7V~3.6V 20 Years 5uA 700us 8Mbit SPI USON-8-EP(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3241
10+
$0.2591
30+
$0.2313
100+
$0.1965
500+
$0.1810
1000+
$0.1718
Related Products
Welcome back, may I help you?