
* Images are for reference only
WF-ZH1.5-6PB1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-ZH1.5-6PB1
- JLCPCB Part #
- C53144830
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x6P 6 6P Copper alloy Right Angle Tin UL94V-0 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0636
100+
$0.0507
300+
$0.0441
700+
$0.0392
4900+
$0.0354
9800+
$0.0334
Welcome back, may I help you?