
* Images are for reference only
ZH1.5-5PWZ-MR
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- ZH1.5-5PWZ-MR
- JLCPCB Part #
- C53134232
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x5P 3.65mm 4.7mm 5 5P 9mm Beige Copper alloy LCP Right Angle Tin UL94V-0 ZH 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.0955
50+
$0.0760
150+
$0.0663
700+
$0.0590
2800+
$0.0530
4900+
$0.0501
Related Products
Welcome back, may I help you?