
* Images are for reference only
WF-NH1.0-4PE1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-NH1.0-4PE1
- JLCPCB Part #
- C53144838
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x4P 4 4P 50V Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 740
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 738
In-stock Item Pricing
Qty Unit Price
1+
$0.0630
100+
$0.0497
300+
$0.0431
1000+
$0.0379
5000+
$0.0341
10000+
$0.0320
Related Products
Welcome back, may I help you?