
* Images are for reference only
WF-PH2.0-5PB1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-PH2.0-5PB1
- JLCPCB Part #
- C53144799
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+125℃ 1 1x5P 200V 2A 2mm 5 5P Copper alloy Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
100+
$0.0440
600+
$0.0384
1200+
$0.0342
4800+
$0.0309
10200+
$0.0291
Related Products
Welcome back, may I help you?