
* Images are for reference only
WF-MX1.25-3PZZ
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-MX1.25-3PZZ
- JLCPCB Part #
- C53144847
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3P Brass LCP Through Hole Tin UL94V-0 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1930
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1930
In-stock Item Pricing
Qty Unit Price
1+
$0.0137
500+
$0.0107
2000+
$0.0091
4000+
$0.0081
24000+
$0.0072
50000+
$0.0068
Related Products
Welcome back, may I help you?