
* Images are for reference only
WF-HY2.0-5PA1
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-HY2.0-5PA1
- JLCPCB Part #
- C53144714
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x5P 200V 2A 2mm 5 5P Copper alloy LCP Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
100+
$0.0572
400+
$0.0498
800+
$0.0443
4800+
$0.0400
10000+
$0.0377
Related Products
Welcome back, may I help you?