
* Images are for reference only
A100US-WS15P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A100US-WS15P
- JLCPCB Part #
- C41366732
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 1mm 2 2mm 2x15P 30P 750mA Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 468
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 468
In-stock Item Pricing
Qty Unit Price
1+
$0.3725
50+
$0.2928
150+
$0.2587
500+
$0.2161
2500+
$0.1972
5000+
$0.1858
Welcome back, may I help you?