
* Images are for reference only
JCB381-WDMC10P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- JCB381-WDMC10P
- JLCPCB Part #
- C41356021
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 10 2 20P 2x10P 3.81mm 300V 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.0025
10+
$2.5406
30+
$2.2531
100+
$1.9559
500+
$1.8219
1000+
$1.7653
Related Products
Welcome back, may I help you?