
* Images are for reference only
WF-1A396A2P-Y
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A396A2P-Y
- JLCPCB Part #
- C23397310
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 2A 2P 3.96mm Brass Through Hole Tin VH Yellow Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1762
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1760
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
200+
$0.0279
600+
$0.0234
2000+
$0.0208
10000+
$0.0185
20000+
$0.0172
Related Products