
* Images are for reference only
WF-1F125B8P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1F125B8P
- JLCPCB Part #
- C23398567
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x8P 4.1mm 4.35mm 50V 8 8P Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 870
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 870
In-stock Item Pricing
Qty Unit Price
1+
$0.0765
50+
$0.0605
150+
$0.0525
1000+
$0.0465
2000+
$0.0417
5000+
$0.0392
Related Products
Welcome back, may I help you?