
* Images are for reference only
B254YD-ZS06P-PC032
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B254YD-ZS06P-PC032
- JLCPCB Part #
- C49563271
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2x6P 3A 8.5mm Copper alloy Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1971
50+
$0.1560
200+
$0.1383
500+
$0.1162
2500+
$0.1066
5000+
$0.1006
Welcome back, may I help you?