
* Images are for reference only
WF-HA2.54-3PWZ
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-HA2.54-3PWZ
- JLCPCB Part #
- C53144752
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 2A 3 3P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
500+
$0.0120
2000+
$0.0102
4000+
$0.0091
24000+
$0.0081
50000+
$0.0076
Related Products
Welcome back, may I help you?