
* Images are for reference only
NPPC262LJBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPC262LJBN-RC
- JLCPCB Part #
- C6345056
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 3A 5.08mm 52P Gold Right Angle 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2050
200+
$2.4762
500+
$2.3941
1000+
$2.3523