
* Images are for reference only
B200UP-ZD10P-PC028
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B200UP-ZD10P-PC028
- JLCPCB Part #
- C49563302
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 10P 1x10P 2mm 4.3mm Copper alloy Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0934
150+
$0.0813
400+
$0.0723
2400+
$0.0651
4800+
$0.0616
Related Products
Welcome back, may I help you?