
* Images are for reference only
A100UP-ZD04P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A100UP-ZD04P
- JLCPCB Part #
- C41783861
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1mm 1mm 1x4P 2mm 2mm 4P 750mA Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.0538
100+
$0.0426
300+
$0.0368
1250+
$0.0326
5000+
$0.0293
10000+
$0.0277
Related Products
Welcome back, may I help you?