
* Images are for reference only
BX-ZH1.5-3PWT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-ZH1.5-3PWT-XM
- JLCPCB Part #
- C52025007
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.5mm 1A 1x3P 3 3P 50V Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5150
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5129
In-stock Item Pricing
Qty Unit Price
1+
$0.0580
100+
$0.0452
300+
$0.0388
1500+
$0.0341
4500+
$0.0302
10500+
$0.0283
Related Products
Welcome back, may I help you?