
* Images are for reference only
BX-XH2.54-4PWZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-XH2.54-4PWZ
- JLCPCB Part #
- C18077844
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.9mm 7.32mm Brass PA66 Right Angle Tin UL94V-0 White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8249
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8084
In-stock Item Pricing
Qty Unit Price
1+
$0.0223
200+
$0.0184
1000+
$0.0163
2000+
$0.0150
10000+
$0.0139
20000+
$0.0133
Related Products
Welcome back, may I help you?