
* Images are for reference only
BX-HY2.0-7PLT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HY2.0-7PLT
- JLCPCB Part #
- C18077767
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 18mm 1x7P 2A 2mm 6.1mm 7 7P 8.28mm Auxiliary Solder Pin Beige Brass HY Surface Mount,Vertical Tin SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1344
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1343
In-stock Item Pricing
Qty Unit Price
1+
$0.1150
50+
$0.0971
150+
$0.0881
600+
$0.0813
2400+
$0.0760
4800+
$0.0733
Related Products
Welcome back, may I help you?