
* Images are for reference only
BX-VH3.96-2PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-2PZZ
- JLCPCB Part #
- C18077861
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 14mm 1x2P 2 250V 2P 3.96mm 3A 7.92mm 7.9mm Brass PA66 Through Hole Tin UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8189
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8046
In-stock Item Pricing
Qty Unit Price
1+
$0.0325
100+
$0.0274
300+
$0.0248
1000+
$0.0227
5000+
$0.0213
10000+
$0.0205
Related Products
Welcome back, may I help you?