
* Images are for reference only
BX-VH3.96-2PZZ-R
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-VH3.96-2PZZ-R
- JLCPCB Part #
- C22388538
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 14mm 1x2P 2 250V 2P 3.96mm 7.92mm 7.9mm 7A Copper alloy PA66 Red Through Hole Tin VH Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10169
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10003
In-stock Item Pricing
Qty Unit Price
1+
$0.0432
100+
$0.0361
300+
$0.0324
1000+
$0.0299
5000+
$0.0276
10000+
$0.0266
Related Products
Welcome back, may I help you?