
* Images are for reference only
BX-SH1.0-2PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-SH1.0-2PWT
- JLCPCB Part #
- C18077908
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1 1A 1mm 1x2P 2 2P 3.15mm 4.35mm 5.05mm Auxiliary Solder Pin Beige Brass SH Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6048
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5684
In-stock Item Pricing
Qty Unit Price
1+
$0.0502
100+
$0.0421
300+
$0.0381
2000+
$0.0352
4000+
$0.0326
10000+
$0.0315
Related Products
Welcome back, may I help you?