
* Images are for reference only
BX-PM1.27-1-5PU
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM1.27-1-5PU
- JLCPCB Part #
- C18078161
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x5P 2.4mm 4.3mm 5P Gold Phosphor bronze Square Hole Through Hole Top Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2294
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2293
In-stock Item Pricing
Qty Unit Price
1+
$0.1195
50+
$0.1092
150+
$0.1049
1000+
$0.0993
2000+
$0.0968
5000+
$0.0954
Related Products
Welcome back, may I help you?