
* Images are for reference only
BX-PM2.0-2-6PY
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.0-2-6PY
- JLCPCB Part #
- C18078173
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2.8mm 2mm 2mm 2x6P 6.35mm Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 902
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 891
In-stock Item Pricing
Qty Unit Price
1+
$0.1974
50+
$0.1656
300+
$0.1520
600+
$0.1350
2400+
$0.1274
6000+
$0.1228
Related Products
Welcome back, may I help you?