
* Images are for reference only
BX-PH2.0-8PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PH2.0-8PWT
- JLCPCB Part #
- C18077896
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x8P 20mm 250V 2A 2mm 5.6mm 8 8.5mm 8P Auxiliary Solder Pin Beige Brass LCP PH Surface Mount, Right Angle Tin SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24829
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 24793
In-stock Item Pricing
Qty Unit Price
1+
$0.0859
50+
$0.0716
150+
$0.0645
1000+
$0.0590
2000+
$0.0548
5000+
$0.0527
Related Products
Welcome back, may I help you?