
* Images are for reference only
BX-JSZ0.8-5.6H52P
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-JSZ0.8-5.6H52P
- JLCPCB Part #
- C18077704
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 36P 5.6mm 52P Surface Mount, Right Angle With post mPCI-E SMD,P=0.8mm,卧贴 PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 644
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 644
In-stock Item Pricing
Qty Unit Price
1+
$0.6791
10+
$0.6404
30+
$0.6210
100+
$0.5968
500+
$0.5872
1000+
$0.5823
Related Products
Welcome back, may I help you?