
* Images are for reference only
BX-IDC2.54-2-8PZN
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-IDC2.54-2-8PZN
- JLCPCB Part #
- C18078194
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1kV 2 2.54mm 2.54mm 2x8P 3A 8 Brass Gold IDC Header Through Hole Plugin,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2069
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 2064
In-stock Item Pricing
Qty Unit Price
1+
$0.3409
10+
$0.3136
30+
$0.3007
240+
$0.2477
480+
$0.2412
960+
$0.2380
Related Products
Welcome back, may I help you?