
* Images are for reference only
BX-HA2.54-7PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-HA2.54-7PWT
- JLCPCB Part #
- C18077811
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- 1 10.5mm 1x7P 2.5mm 22.5mm 3A 7 7P Auxiliary Solder Pin Beige Brass Surface Mount, Right Angle Tin XHB SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 922
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 913
In-stock Item Pricing
Qty Unit Price
1+
$0.1148
50+
$0.0968
150+
$0.0879
700+
$0.0811
2800+
$0.0759
4900+
$0.0731
Related Products
Welcome back, may I help you?