
* Images are for reference only
BX-GH1.25-4PWT
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-GH1.25-4PWT
- JLCPCB Part #
- C18077720
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4.35mm 4P 5mm 8.25mm Auxiliary Solder Pin Beige GH LCP Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12560
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12184
In-stock Item Pricing
Qty Unit Price
1+
$0.0833
50+
$0.0700
150+
$0.0634
1000+
$0.0576
2000+
$0.0536
5000+
$0.0515
Related Products
Welcome back, may I help you?