
* Images are for reference only
BX-PZ2.54-2-6PWS
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PZ2.54-2-6PWS
- JLCPCB Part #
- C49326136
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2.5mm 2x6P 3A 3mm 6mm Black Brass Gold Pin Header Right Angle Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 949
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 949
In-stock Item Pricing
Qty Unit Price
1+
$0.1168
50+
$0.0910
150+
$0.0782
500+
$0.0685
2500+
$0.0608
5000+
$0.0569
Welcome back, may I help you?