
* Images are for reference only
BX-DS2.54-4PTP
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-DS2.54-4PTP
- JLCPCB Part #
- C18078244
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 4 Black SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2935
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2857
In-stock Item Pricing
Qty Unit Price
1+
$0.4060
10+
$0.3673
30+
$0.3496
100+
$0.3303
500+
$0.3190
1000+
$0.3126
Related Products
Welcome back, may I help you?