
* Images are for reference only
BX-NH1.0-2PLT-BD
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-NH1.0-2PLT-BD
- JLCPCB Part #
- C53152070
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1mm 1x2P 2 2P 3.63mm 4.4mm 50V Surface Mount,Vertical SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 973
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 972
In-stock Item Pricing
Qty Unit Price
1+
$0.0890
50+
$0.0699
150+
$0.0604
1000+
$0.0532
2000+
$0.0476
5000+
$0.0447
Related Products
Welcome back, may I help you?